Hall Effect Sensor Single Axis SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH49HNTR-G1

DigiKey Part Number
31-AH49HNTR-G1TR-ND - Tape & Reel (TR)
31-AH49HNTR-G1CT-ND - Cut Tape (CT)
31-AH49HNTR-G1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH49HNTR-G1
Description
SEN HALL EFFT ANLG VOLT SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Single Axis SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Hall Effect
Axis
Single
Output Type
Analog Voltage
Sensing Range
±300mT
Voltage - Supply
3V ~ 8V
Current - Supply (Max)
3.2mA
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-40°C ~ 105°C
Features
-
Supplier Device Package
SOT-23-3
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 602
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
58,14800 Kč40,74 Kč
107,68500 Kč76,85 Kč
257,15600 Kč178,90 Kč
506,79500 Kč339,75 Kč
1006,46320 Kč646,32 Kč
5005,80090 Kč2 900,45 Kč
1 0005,55502 Kč5 555,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,20666 Kč15 619,98 Kč
6 0005,01051 Kč30 063,06 Kč
9 0004,90343 Kč44 130,87 Kč
15 0004,77607 Kč71 641,05 Kč
21 0004,69650 Kč98 626,50 Kč
30 0004,61577 Kč138 473,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč