
AH49ENTR-G1 | |
|---|---|
DigiKey Part Number | AH49ENTR-G1DITR-ND - Tape & Reel (TR) AH49ENTR-G1DICT-ND - Cut Tape (CT) AH49ENTR-G1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH49ENTR-G1 |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | AH49ENTR-G1 Models |
Category | Voltage - Supply 3V ~ 6.5V |
Manufacturer Diodes Incorporated | Current - Supply (Max) 4.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output (Max) 10mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Technology Hall Effect | Supplier Device Package SOT-23-3 |
Axis Single | Mounting Type Surface Mount |
Output Type Analog Voltage | Package / Case TO-236-3, SC-59, SOT-23-3 |
Sensing Range ±100mT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,01000 Kč | 10,01 Kč |
| 5 | 8,76000 Kč | 43,80 Kč |
| 10 | 8,30000 Kč | 83,00 Kč |
| 25 | 7,72480 Kč | 193,12 Kč |
| 50 | 7,33700 Kč | 366,85 Kč |
| 100 | 6,98240 Kč | 698,24 Kč |
| 500 | 6,27376 Kč | 3 136,88 Kč |
| 1 000 | 6,01014 Kč | 6 010,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,63717 Kč | 16 911,51 Kč |
| 6 000 | 5,42709 Kč | 32 562,54 Kč |
| 9 000 | 5,31241 Kč | 47 811,69 Kč |
| 15 000 | 5,17600 Kč | 77 640,00 Kč |
| 21 000 | 5,09078 Kč | 106 906,38 Kč |
| 30 000 | 5,00428 Kč | 150 128,40 Kč |
| Unit Price without VAT: | 10,01000 Kč |
|---|---|
| Unit Price with VAT: | 12,11210 Kč |







