Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
NVH1D1C1CP2S
NVH1D1C1CP2S
QH Series

NVH1D1C1CP2S

DigiKey Part Number
679-3865-ND
Manufacturer
Manufacturer Product Number
NVH1D1C1CP2S
Description
SWITCH THUMBSTCK CASTLE 50MA 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
12 V
Manufacturer
APEM Inc.
Mounting Type
Panel Mount
Series
Termination Style
Connector
Packaging
Tray
Operating Temperature
-40°C ~ 65°C
Part Status
Active
Panel Cutout Dimensions
Circular - 16.20mm Dia
Type
Thumbstick, 2 - Axis
Ingress Protection
IP69K - Dust Tight, High Temp Water Jets, Waterproof
Actuator Type
Castle
Mechanical Life
1,000,000 Cycles
Switch Function
4-Way Directional, Center Select
Electrical Life
1,000,000 Cycles
Output
Digital (Mechanical Switch)
Operating Force
408gf
Current Rating (Amps)
50mA (DC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
13 747,93000 Kč3 747,93 Kč
53 268,92600 Kč16 344,63 Kč
202 904,69550 Kč58 093,91 Kč
402 737,61425 Kč109 504,57 Kč
602 644,20817 Kč158 652,49 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3 747,93000 Kč
Unit Price with VAT:4 534,99530 Kč