
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 2A (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | White | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 003,07000 Kč | 1 003,07 Kč |
| 10 | 828,41300 Kč | 8 284,13 Kč |
| 25 | 770,18160 Kč | 19 254,54 Kč |
| 50 | 730,92780 Kč | 36 546,39 Kč |
| 100 | 695,78550 Kč | 69 578,55 Kč |
| 250 | 655,39712 Kč | 163 849,28 Kč |
| Unit Price without VAT: | 1 003,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 213,71470 Kč |




