Switch Cap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IGA02

DigiKey Part Number
679-IGA02-ND
Manufacturer
Manufacturer Product Number
IGA02
Description
SOLID BLACK CAP IG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Switch Cap
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1035,88600 Kč358,86 Kč
2534,49560 Kč862,39 Kč
5033,48340 Kč1 674,17 Kč
10032,49650 Kč3 249,65 Kč
25031,24000 Kč7 810,00 Kč
50030,32154 Kč15 160,77 Kč
1 00029,42912 Kč29 429,12 Kč
5 00027,45669 Kč137 283,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč