
IGN3S0DW227NXN9 | |
|---|---|
DigiKey Part Number | 679-IGN3S0DW227NXN9-ND |
Manufacturer | |
Manufacturer Product Number | IGN3S0DW227NXN9 |
Description | SWITCH PB LIT POWER BLACK NO SOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 50mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | LED, White | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 11.90mm Dia | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 669,13000 Kč | 1 669,13 Kč |
| 10 | 1 380,26200 Kč | 13 802,62 Kč |
| 25 | 1 286,06880 Kč | 32 151,72 Kč |
| 50 | 1 223,12520 Kč | 61 156,26 Kč |
| 100 | 1 167,16120 Kč | 116 716,12 Kč |
| Unit Price without VAT: | 1 669,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 019,64730 Kč |





