Thumbstick, 2 - Axis Analog (Hall Effect) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thumbstick, 2 - Axis Analog (Hall Effect) Output
TSHA1S00A1BB
TSHA1S00A1BB
APEM TS Series with LED Backlighting | Digi-Key Daily

TSHA1S00A1BB

DigiKey Part Number
679-3918-ND
Manufacturer
Manufacturer Product Number
TSHA1S00A1BB
Description
SWITCH THUMBSTICK CASTLE HALL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thumbstick, 2 - Axis Analog (Hall Effect) Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
APEM Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Thumbstick, 2 - Axis
Actuator Type
Castle
Switch Function
4-Way Directional
Functions, Extra
-
Output
Analog (Hall Effect)
Voltage - Supply
5VDC
Current Rating (Amps)
-
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Wire Leads
Operating Temperature
-40°C ~ 85°C
Panel Cutout Dimensions
Circular - 25.65mm Dia
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Features
Illuminated
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Operating Force
310gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 798,88000 Kč4 798,88 Kč
54 185,57400 Kč20 927,87 Kč
103 945,60800 Kč39 456,08 Kč
253 648,78040 Kč91 219,51 Kč
503 438,67020 Kč171 933,51 Kč
Manufacturers Standard Package
Unit Price without VAT:4 798,88000 Kč
Unit Price with VAT:5 806,64480 Kč