Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
04J-BS-T01
04J-BS-T01
04J-BS-T01
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

04J-BS-T01

DigiKey Part Number
GH7649-ND
Manufacturer
Manufacturer Product Number
04J-BS-T01
Description
SWITCH NAVIGATION CASTLE 2A 115V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output
Datasheet
 Datasheet
EDA/CAD Models
04J-BS-T01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Manufacturer
Grayhill Inc.
Contact Material
Nickel
Series
Contact Finish
Gold
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Type
Navigation Switch, 2 - Axis
Operating Temperature
-55°C ~ 85°C
Actuator Type
Castle
Ingress Protection
IP67 - Dust Tight, Waterproof
Switch Function
4-Way Directional, Center Select
Mechanical Life
100,000 Cycles
Output
Digital (Mechanical Switch)
Electrical Life
100,000 Cycles
Current Rating (Amps)
2A (AC/DC)
Operating Force
454gf
Voltage Rating - AC
115 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 344
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 100,56000 Kč3 100,56 Kč
52 704,41600 Kč13 522,08 Kč
102 549,45100 Kč25 494,51 Kč
252 357,79840 Kč58 944,96 Kč
502 222,12600 Kč111 106,30 Kč
Manufacturers Standard Package
Unit Price without VAT:3 100,56000 Kč
Unit Price with VAT:3 751,67760 Kč