


BH16NBSBRG | |
|---|---|
DigiKey Part Number | 2449-BH16NBSBRG-ND |
Manufacturer | |
Manufacturer Product Number | BH16NBSBRG |
Description | SWITCH PB SPST 1A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NBSBRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | Off-Mom | |
Current Rating (Amps) | 1A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.1, 3.3 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Stainless Steel | |
Panel Cutout Dimensions | Circular - 16.00mm Dia | |
Operating Temperature | -25°C ~ 55°C | |
Mechanical Life | - | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 294,81000 Kč | 294,81 Kč |
| 10 | 254,51700 Kč | 2 545,17 Kč |
| 40 | 232,83625 Kč | 9 313,45 Kč |
| 80 | 222,67325 Kč | 17 813,86 Kč |
| 120 | 216,93033 Kč | 26 031,64 Kč |
| 280 | 205,38068 Kč | 57 506,59 Kč |
| 520 | 197,31781 Kč | 102 605,26 Kč |
| 1 000 | 189,12920 Kč | 189 129,20 Kč |
| Unit Price without VAT: | 294,81000 Kč |
|---|---|
| Unit Price with VAT: | 356,72010 Kč |











