Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAVS19A01FEAJR0V

DigiKey Part Number
3746-MAVS19A01FEAJR0V-ND
Manufacturer
Manufacturer Product Number
MAVS19A01FEAJR0V
Description
ANTI-VANDAL PUSHBUTTON SWITCH, O
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
2A (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button, Flush
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Green/Red
Illumination Voltage (Nominal)
-
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Circular - 19.00mm Dia
Operating Temperature
-20°C ~ 70°C
Mechanical Life
1,000,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 67
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1309,51000 Kč309,51 Kč
10267,15800 Kč2 671,58 Kč
40244,40100 Kč9 776,04 Kč
80233,73138 Kč18 698,51 Kč
120227,70233 Kč27 324,28 Kč
280215,57821 Kč60 361,90 Kč
520207,11337 Kč107 698,95 Kč
1 000198,51509 Kč198 515,09 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:309,51000 Kč
Unit Price with VAT:374,50710 Kč