
BH16NBBBRGB | |
|---|---|
DigiKey Part Number | 2449-BH16NBBBRGB-ND |
Manufacturer | |
Manufacturer Product Number | BH16NBBBRGB |
Description | SWITCH PB SPST 1A 125VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | BH16NBBBRGB Models |
Category | Voltage Rating - DC 36 V |
Mfr | Actuator Type Round, Button, Flush |
Series | Color - Actuator/Cap Black |
Packaging Tray | Illumination Type, Color LED, Blue/Green/Red |
Part Status Active | Illumination Voltage (Nominal) 2.1, 3.3, 3.3 VDC |
Mounting Type Panel Mount, Front | Termination Style Solder Lug |
Type Anti-Vandal, Illuminated | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -25°C ~ 55°C |
Current Rating (Amps) 1A (AC), 2A (DC) | Electrical Life 50,000 Cycles |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,89000 Kč | 405,89 Kč |
| 10 | 350,22600 Kč | 3 502,26 Kč |
| 40 | 320,38225 Kč | 12 815,29 Kč |
| 80 | 306,38975 Kč | 24 511,18 Kč |
| 120 | 298,47608 Kč | 35 817,13 Kč |
| 280 | 282,56857 Kč | 79 119,20 Kč |
| 520 | 271,46092 Kč | 141 159,68 Kč |
| Unit Price without VAT: | 405,89000 Kč |
|---|---|
| Unit Price with VAT: | 491,12690 Kč |





