



PV6FW40SS3G1 | |
|---|---|
DigiKey Part Number | 141-PV6FW40SS3G1-ND |
Manufacturer | |
Manufacturer Product Number | PV6FW40SS3G1 |
Description | SWITCH PB SPST 2A 48V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPST-NO Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | PV6FW40SS3G1 Models |
Category | Actuator Type Round, Button, Flush |
Mfr | Actuator Marking No Marking |
Series | Color - Actuator/Cap Silver |
Packaging Bulk | Illumination Type, Color LED, Green/Red |
Part Status Active | Illumination Voltage (Nominal) 1.8, 2.8 VDC |
Mounting Type Panel Mount, Front | Termination Style Wire Leads |
Type Anti-Vandal, Illuminated | Ingress Protection IP65 - Dust Tight, Water Resistant |
Circuit | Panel Cutout Dimensions Circular - 16.00mm Dia |
Switch Function Off-Mom | Operating Temperature -20°C ~ 55°C |
Current Rating (Amps) 2A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - DC 48 V | Electrical Life 50,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 307,05400 Kč | 3 070,54 Kč |
| 30 | 286,14667 Kč | 8 584,40 Kč |
| 60 | 273,66000 Kč | 16 419,60 Kč |
| 120 | 261,69983 Kč | 31 403,98 Kč |
| 270 | 248,34256 Kč | 67 052,49 Kč |
| 510 | 238,32359 Kč | 121 545,03 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |






