Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BH16NBSBB

DigiKey Part Number
2449-BH16NBSBB-ND
Manufacturer
Manufacturer Product Number
BH16NBSBB
Description
SWITCH PB SPST 1A 125V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST Anti-Vandal, Illuminated Panel Mount, Front
Datasheet
 Datasheet
EDA/CAD Models
BH16NBSBB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Front
Type
Anti-Vandal, Illuminated
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
1A (AC), 2A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Round, Button, Flush
Actuator Marking
No Marking
Color - Actuator/Cap
Silver
Illumination Type, Color
LED, Blue
Illumination Voltage (Nominal)
3.3 VDC
Termination Style
Solder Lug
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Stainless Steel
Panel Cutout Dimensions
Circular - 16.00mm Dia
Operating Temperature
-25°C ~ 55°C
Mechanical Life
-
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 630
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1251,77000 Kč251,77 Kč
10217,26600 Kč2 172,66 Kč
40198,76700 Kč7 950,68 Kč
80190,09750 Kč15 207,80 Kč
120185,19708 Kč22 223,65 Kč
280175,34304 Kč49 096,05 Kč
520168,46292 Kč87 600,72 Kč
1 000161,47525 Kč161 475,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:251,77000 Kč
Unit Price with VAT:304,64170 Kč