




Category | Voltage Rating - DC 12 V |
Manufacturer APEM Inc. | Mounting Type Panel Mount |
Series | Termination Style Connector |
Packaging Tray | Operating Temperature -40°C ~ 65°C |
Part Status Active | Panel Cutout Dimensions Circular - 16.20mm Dia |
Type Thumbstick, 2 - Axis | Ingress Protection IP69K - Dust Tight, High Temp Water Jets, Waterproof |
Actuator Type Castle | Mechanical Life 1,000,000 Cycles |
Switch Function 4-Way Directional | Electrical Life 1,000,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 408gf |
Current Rating (Amps) 50mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 010,72000 Kč | 4 010,72 Kč |
| 5 | 3 498,17600 Kč | 17 490,88 Kč |
| 20 | 3 108,34550 Kč | 62 166,91 Kč |
| 40 | 2 929,54075 Kč | 117 181,63 Kč |
| 60 | 2 829,56300 Kč | 169 773,78 Kč |
| Unit Price without VAT: | 4 010,72000 Kč |
|---|---|
| Unit Price with VAT: | 4 852,97120 Kč |


