
SM141K10TFS | |
|---|---|
DigiKey Part Number | 2994-SM141K10TFS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K10TFS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 307 mW 6.91 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 5.58 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 58.6 mA |
Series | Type Monocrystalline |
Packaging Tray | Voltage - Open Circuit 6.91 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 307 mW | Package / Case Cells |
Current @ Pmpp 55.1 mA | Size / Dimension 2.756" L x 0.906" W x 0.059" H (70.00mm x 23.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,16000 Kč | 233,16 Kč |
| 10 | 190,78600 Kč | 1 907,86 Kč |
| 50 | 166,31840 Kč | 8 315,92 Kč |
| 100 | 156,86460 Kč | 15 686,46 Kč |
| 250 | 145,25440 Kč | 36 313,60 Kč |
| 500 | 137,09280 Kč | 68 546,40 Kč |
| 1 000 | 131,12896 Kč | 131 128,96 Kč |
| Unit Price without VAT: | 233,16000 Kč |
|---|---|
| Unit Price with VAT: | 282,12360 Kč |











