


SM111K06L | |
|---|---|
DigiKey Part Number | SM111K06L-ND |
Manufacturer | |
Manufacturer Product Number | SM111K06L |
Description | MONOCRYST SOLAR CELL 147MW 4.15V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 147 mW 4.15 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 46.7 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 4.15 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 147 mW | Size / Dimension 1.65" L x 0.83" W x 0.09" H (42.0mm x 21.0mm x 2.3mm) |
Current @ Pmpp 43.9 mA | Base Product Number |
Voltage @ Pmpp 3.35 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,57000 Kč | 145,57 Kč |
| 25 | 109,95840 Kč | 2 748,96 Kč |
| 50 | 103,64340 Kč | 5 182,17 Kč |
| 100 | 97,72680 Kč | 9 772,68 Kč |
| 250 | 90,46700 Kč | 22 616,75 Kč |
| 500 | 85,36490 Kč | 42 682,45 Kč |
| 1 000 | 80,57439 Kč | 80 574,39 Kč |
| 2 500 | 78,20812 Kč | 195 520,30 Kč |
| Unit Price without VAT: | 145,57000 Kč |
|---|---|
| Unit Price with VAT: | 176,13970 Kč |











