
SM111K04L | |
|---|---|
DigiKey Part Number | SM111K04L-ND |
Manufacturer | |
Manufacturer Product Number | SM111K04L |
Description | MONOCRYSTL SOLAR CELL 98MW 2.76V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 98 mW 2.76 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 46.7 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 2.76 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 98 mW | Size / Dimension 1.69" L x 0.55" W x 0.08" H (43.0mm x 14.0mm x 2.0mm) |
Current @ Pmpp 43.9 mA | Base Product Number |
Voltage @ Pmpp 2.23 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,25000 Kč | 113,25 Kč |
| 10 | 92,59800 Kč | 925,98 Kč |
| 50 | 80,63160 Kč | 4 031,58 Kč |
| 100 | 76,01830 Kč | 7 601,83 Kč |
| 250 | 70,35896 Kč | 17 589,74 Kč |
| 500 | 66,38348 Kč | 33 191,74 Kč |
| 1 000 | 62,65117 Kč | 62 651,17 Kč |
| 2 500 | 59,43818 Kč | 148 595,45 Kč |
| Unit Price without VAT: | 113,25000 Kč |
|---|---|
| Unit Price with VAT: | 137,03250 Kč |










