
SM940K09L | |
|---|---|
DigiKey Part Number | SM940K09L-ND |
Manufacturer | |
Manufacturer Product Number | SM940K09L |
Description | MONOCRYST SOLAR CELL 184MW 6.22V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 6.22 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 39 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 6.22 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 184 mW | Size / Dimension 1.75" L x 0.85" W x 0.07" H (44.5mm x 21.5mm x 1.8mm) |
Current @ Pmpp 36.6 mA | Base Product Number |
Voltage @ Pmpp 5.02 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,78000 Kč | 163,78 Kč |
| 20 | 126,18750 Kč | 2 523,75 Kč |
| 60 | 114,90800 Kč | 6 894,48 Kč |
| 100 | 110,04420 Kč | 11 004,42 Kč |
| 260 | 101,54069 Kč | 26 400,58 Kč |
| 500 | 96,13598 Kč | 48 067,99 Kč |
| 1 000 | 90,74517 Kč | 90 745,17 Kč |
| Unit Price without VAT: | 163,78000 Kč |
|---|---|
| Unit Price with VAT: | 198,17380 Kč |








