


SM340K10L | |
|---|---|
DigiKey Part Number | SM340K10L-ND |
Manufacturer | |
Manufacturer Product Number | SM340K10L |
Description | MONOCRYS SOLAR CELL 73.5MW 6.91V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 73.5 mW 6.91 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 14 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 6.91 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 73.5 mW | Size / Dimension 1.34" L x 0.63" W x 0.08" H (34.0mm x 16.0mm x 2.0mm) |
Current @ Pmpp 13.2 mA | Base Product Number |
Voltage @ Pmpp 5.58 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,67000 Kč | 106,67 Kč |
| 10 | 87,22600 Kč | 872,26 Kč |
| 50 | 75,95820 Kč | 3 797,91 Kč |
| 100 | 71,60740 Kč | 7 160,74 Kč |
| 250 | 66,27304 Kč | 16 568,26 Kč |
| 500 | 62,52658 Kč | 31 263,29 Kč |
| 1 000 | 59,00921 Kč | 59 009,21 Kč |
| 2 500 | 55,64470 Kč | 139 111,75 Kč |
| Unit Price without VAT: | 106,67000 Kč |
|---|---|
| Unit Price with VAT: | 129,07070 Kč |









