
313070004 | |
|---|---|
DigiKey Part Number | 1597-1417-ND |
Manufacturer | |
Manufacturer Product Number | 313070004 |
Description | MONOCRYSTL SOLAR CELL 500MW 8.2V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 500 mW 8.2 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 5.5 V |
Manufacturer Seeed Technology Co., Ltd | Type Monocrystalline |
Packaging Bulk | Voltage - Open Circuit 8.2 V |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 500 mW | Size / Dimension 2.750" L x 2.165" W x 0.059" H (70.00mm x 55.00mm x 1.50mm) |
Current @ Pmpp 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 Kč | 127,46 Kč |
| Unit Price without VAT: | 127,46000 Kč |
|---|---|
| Unit Price with VAT: | 154,22660 Kč |











