
SM141K08L | |
|---|---|
DigiKey Part Number | SM141K08L-ND |
Manufacturer | |
Manufacturer Product Number | SM141K08L |
Description | MONOCRYST SOLAR CELL 246MW 5.53V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 246 mW 5.53 V |
Datasheet | Datasheet |
Category | Current - Short Circuit (Isc) 58.6 mA |
Manufacturer ANYSOLAR Ltd | Type Monocrystalline |
Series | Voltage - Open Circuit 5.53 V |
Packaging Bulk | Operating Temperature -40°C ~ 90°C |
Part Status Active | Package / Case Cells |
Power (Watts) - Max 246 mW | Size / Dimension 3.465" L x 0.591" W x 0.083" H (88.00mm x 15.00mm x 2.10mm) |
Current @ Pmpp 55.1 mA | Base Product Number |
Voltage @ Pmpp 4.46 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 150,84800 Kč | 1 508,48 Kč |
| 50 | 131,46060 Kč | 6 573,03 Kč |
| 100 | 123,96930 Kč | 12 396,93 Kč |
| 250 | 114,77616 Kč | 28 694,04 Kč |
| 500 | 108,31638 Kč | 54 158,19 Kč |
| 1 000 | 102,24868 Kč | 102 248,68 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |










