



EDC105Z5R5C | |
|---|---|
DigiKey Part Number | 338-EDC105Z5R5C-ND |
Manufacturer | |
Manufacturer Product Number | EDC105Z5R5C |
Description | CAP 1F -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 70°C |
Manufacturer Cornell Dubilier Knowles | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Tube | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.295" (7.50mm) |
Voltage - Rated 5.5 V | Operating Temperature -25°C ~ 70°C |
ESR (Equivalent Series Resistance) 30Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 76,58000 Kč | 765,80 Kč |
| 50 | 64,81660 Kč | 3 240,83 Kč |
| 100 | 61,17560 Kč | 6 117,56 Kč |
| 600 | 54,47582 Kč | 32 685,49 Kč |
| 1 200 | 52,66211 Kč | 63 194,53 Kč |
| 3 000 | 50,74594 Kč | 152 237,82 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |







