1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CE5R5105HF-ZJ

DigiKey Part Number
4688-CE5R5105HF-ZJ-ND
Manufacturer
Manufacturer Product Number
CE5R5105HF-ZJ
Description
CAP 1.0F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Axial, Can - Horizontal 30Ohm @ 1kHz 1000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 70°C
Manufacturer
CDA (Zhifengwei Technology)
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Axial, Can - Horizontal
Part Status
Active
Lead Spacing
0.787" (20.00mm)
Capacitance
1 F
Size / Dimension
0.736" Dia (18.70mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.244" (6.20mm)
Voltage - Rated
5.5 V
Operating Temperature
-25°C ~ 70°C
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 618
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1024,08500 Kč240,85 Kč
5019,28880 Kč964,44 Kč
10017,80630 Kč1 780,63 Kč
50015,30502 Kč7 652,51 Kč
1 00014,53104 Kč14 531,04 Kč
2 50013,71346 Kč34 283,65 Kč
5 00013,22047 Kč66 102,35 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč