Monocrystalline Solar Cell 307 mW 6.91 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K10L

DigiKey Part Number
2994-SM141K10L-ND
Manufacturer
Manufacturer Product Number
SM141K10L
Description
MONOCRYST SOLAR CELL 307MW 6.91V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 307 mW 6.91 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Short Circuit (Isc)
58.6 mA
Manufacturer
ANYSOLAR Ltd
Type
Monocrystalline
Series
Voltage - Open Circuit
6.91 V
Packaging
Tray
Operating Temperature
-40°C ~ 90°C
Part Status
Active
Package / Case
Cells
Power (Watts) - Max
307 mW
Size / Dimension
2.756" L x 0.906" W x 0.083" H (70.00mm x 23.00mm x 2.10mm)
Current @ Pmpp
55.1 mA
Base Product Number
Voltage @ Pmpp
5.58 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 010
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1213,98000 Kč213,98 Kč
20165,02950 Kč3 300,59 Kč
60150,30900 Kč9 018,54 Kč
100143,96130 Kč14 396,13 Kč
260132,86315 Kč34 544,42 Kč
500125,80622 Kč62 903,11 Kč
1 000119,39774 Kč119 397,74 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:213,98000 Kč
Unit Price with VAT:258,91580 Kč