Monocrystalline Solar Cell 154 mW 3.42 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K05TF

DigiKey Part Number
2994-SM141K05TF-ND
Manufacturer
Manufacturer Product Number
SM141K05TF
Description
SOLAR CELL G3 THIN 3.42V 154MW
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 154 mW 3.42 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.79 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
58.6 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
3.42 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
154 mW
Package / Case
Cells
Current @ Pmpp
55.1 mA
Size / Dimension
0.866" L x 1.378" W x 0.059" H (22.00mm x 35.00mm x 1.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 342
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1144,11000 Kč144,11 Kč
25108,95760 Kč2 723,94 Kč
50102,69660 Kč5 134,83 Kč
10096,83210 Kč9 683,21 Kč
25089,63776 Kč22 409,44 Kč
50084,58282 Kč42 291,41 Kč
1 00079,83548 Kč79 835,48 Kč
2 50077,42604 Kč193 565,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:144,11000 Kč
Unit Price with VAT:174,37310 Kč