Monocrystalline Solar Cell 123 mW 2.76 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K04LVS

DigiKey Part Number
2994-SM141K04LVS-ND
Manufacturer
Manufacturer Product Number
SM141K04LVS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 123 mW 2.76 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.23 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
58.6 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
2.76 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
123 mW
Package / Case
Cells
Current @ Pmpp
55.1 mA
Size / Dimension
1.772" L x 0.591" W x 0.083" H (45.00mm x 15.00mm x 2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 455
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1113,25000 Kč113,25 Kč
1092,59800 Kč925,98 Kč
5080,63160 Kč4 031,58 Kč
10076,01830 Kč7 601,83 Kč
25070,35896 Kč17 589,74 Kč
50066,38348 Kč33 191,74 Kč
1 00062,65117 Kč62 651,17 Kč
2 50059,43818 Kč148 595,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:113,25000 Kč
Unit Price with VAT:137,03250 Kč