Monocrystalline Solar Cell 277 mW 6.22 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM141K09LS

DigiKey Part Number
2994-SM141K09LS-ND
Manufacturer
Manufacturer Product Number
SM141K09LS
Description
MONOCRYSTALLINE SOLAR CELL GEN3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Monocrystalline Solar Cell 277 mW 6.22 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
5.02 V
Manufacturer
ANYSOLAR Ltd
Current - Short Circuit (Isc)
58.6 mA
Series
Type
Monocrystalline
Packaging
Tray
Voltage - Open Circuit
6.22 V
Part Status
Active
Operating Temperature
-40°C ~ 90°C
Power (Watts) - Max
277 mW
Package / Case
Cells
Current @ Pmpp
55.1 mA
Size / Dimension
2.480" L x 0.906" W x 0.083" H (63.00mm x 23.00mm x 2.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 395
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,96000 Kč198,96 Kč
10162,86100 Kč1 628,61 Kč
50141,93420 Kč7 096,71 Kč
100133,85480 Kč13 385,48 Kč
250123,93508 Kč30 983,77 Kč
500116,96390 Kč58 481,95 Kč
1 000110,41548 Kč110 415,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,96000 Kč
Unit Price with VAT:240,74160 Kč