
SM401K08TF | |
|---|---|
DigiKey Part Number | 2994-SM401K08TF-ND |
Manufacturer | |
Manufacturer Product Number | SM401K08TF |
Description | SOLAR CELL G3 THIN 5.53V 702.3MW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 702 mW 5.53 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 4.46 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 167.5 mA |
Series | Type Monocrystalline |
Packaging Bulk | Voltage - Open Circuit 5.53 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 702 mW | Package / Case Cells |
Current @ Pmpp 157.3 mA | Size / Dimension 3.543" L x 1.575" W x 0.059" H (90.00mm x 40.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,37000 Kč | 428,37 Kč |
| 10 | 351,08100 Kč | 3 510,81 Kč |
| 60 | 301,62967 Kč | 18 097,78 Kč |
| 120 | 284,59067 Kč | 34 150,88 Kč |
| 300 | 263,65313 Kč | 79 095,94 Kč |
| 540 | 255,47987 Kč | 137 959,13 Kč |
| Unit Price without VAT: | 428,37000 Kč |
|---|---|
| Unit Price with VAT: | 518,32770 Kč |


