
SM141K06TFVS | |
|---|---|
DigiKey Part Number | 2994-SM141K06TFVS-ND |
Manufacturer | |
Manufacturer Product Number | SM141K06TFVS |
Description | MONOCRYSTALLINE SOLAR CELL GEN3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Monocrystalline Solar Cell 184 mW 4.15 V |
Datasheet | Datasheet |
Category | Voltage @ Pmpp 3.35 V |
Manufacturer ANYSOLAR Ltd | Current - Short Circuit (Isc) 58.6 mA |
Series | Type Monocrystalline |
Packaging Tray | Voltage - Open Circuit 4.15 V |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Power (Watts) - Max 184 mW | Package / Case Cells |
Current @ Pmpp 55.1 mA | Size / Dimension 1.772" L x 0.866" W x 0.059" H (45.00mm x 22.00mm x 1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,71000 Kč | 158,71 Kč |
| 10 | 129,80500 Kč | 1 298,05 Kč |
| 50 | 113,09100 Kč | 5 654,55 Kč |
| 100 | 106,63830 Kč | 10 663,83 Kč |
| 250 | 98,72076 Kč | 24 680,19 Kč |
| 500 | 93,15776 Kč | 46 578,88 Kč |
| 1 000 | 87,93325 Kč | 87 933,25 Kč |
| Unit Price without VAT: | 158,71000 Kč |
|---|---|
| Unit Price with VAT: | 192,03910 Kč |


