
6356-BK | |
|---|---|
DigiKey Part Number | 2243-6356-BK-ND |
Manufacturer | |
Manufacturer Product Number | 6356-BK |
Description | TERM BLADE NON-GEND 4/0AWG SILV |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 4/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 4/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 10 | 314,80200 Kč | 3 148,02 Kč |
| 25 | 295,09760 Kč | 7 377,44 Kč |
| 50 | 281,00780 Kč | 14 050,39 Kč |
| 200 | 254,83700 Kč | 50 967,40 Kč |
| 400 | 242,68753 Kč | 97 075,01 Kč |
| 600 | 235,85128 Kč | 141 510,77 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |

















