
E6336 | |
|---|---|
DigiKey Part Number | 2243-E6336-ND |
Manufacturer | |
Manufacturer Product Number | E6336 |
Description | CONN HSG 2POS BROWN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Brown | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 320 A | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 524,63080 Kč | 13 115,77 Kč |
| Unit Price without VAT: | 524,63080 Kč |
|---|---|
| Unit Price with VAT: | 634,80327 Kč |













