
1341G1-BK | |
|---|---|
DigiKey Part Number | 2243-1341G1-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1341G1-BK |
Description | TERM BLADE NON-GEND 1/0AWG SILV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 1/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Non-Gendered | |
Contact Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Type | Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 324,00000 Kč | 324,00 Kč |
| 10 | 275,43100 Kč | 2 754,31 Kč |
| 25 | 258,16640 Kč | 6 454,16 Kč |
| 50 | 245,84880 Kč | 12 292,44 Kč |
| 200 | 222,94730 Kč | 44 589,46 Kč |
| 400 | 212,31708 Kč | 84 926,83 Kč |
| 600 | 206,33615 Kč | 123 801,69 Kč |
| 1 000 | 199,04256 Kč | 199 042,56 Kč |
| Unit Price without VAT: | 324,00000 Kč |
|---|---|
| Unit Price with VAT: | 392,04000 Kč |













