
2-8171G5 | |
|---|---|
DigiKey Part Number | 2243-2-8171G5-ND |
Manufacturer | |
Manufacturer Product Number | 2-8171G5 |
Description | CONN HSG 2POS BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Black |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Color Black |
Series | Stacking Direction Side to Side |
Packaging Bulk | Fastening Type Spring Retention |
Part Status Active | Note Contacts Sold Separately |
Connector Type Non-Gendered | Voltage Rating 600 V |
Contact Type Non-Gendered | Current Rating (Amps) 175 A |
Number of Positions 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Number of Rows 1 | Operating Temperature -20°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,84000 Kč | 585,84 Kč |
| 10 | 497,92600 Kč | 4 979,26 Kč |
| 25 | 466,76040 Kč | 11 669,01 Kč |
| 50 | 444,48980 Kč | 22 224,49 Kč |
| 100 | 423,28820 Kč | 42 328,82 Kč |
| 250 | 396,81600 Kč | 99 204,00 Kč |
| 500 | 377,90394 Kč | 188 951,97 Kč |
| Unit Price without VAT: | 585,84000 Kč |
|---|---|
| Unit Price with VAT: | 708,86640 Kč |













