
1341G3-BK | |
|---|---|
DigiKey Part Number | 2243-1341G3-BK-ND |
Manufacturer | |
Manufacturer Product Number | 1341G3-BK |
Description | TERM BLADE NON-GEND 3/0AWG SILV |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blade Contact 3/0 AWG Crimp Non-Gendered Silver |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer Anderson Power Products, Inc. | Wire Gauge 3/0 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Type Machined |
Contact Type Non-Gendered |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,40000 Kč | 370,40 Kč |
| 10 | 314,80200 Kč | 3 148,02 Kč |
| 25 | 295,09760 Kč | 7 377,44 Kč |
| 50 | 281,00780 Kč | 14 050,39 Kč |
| 200 | 254,83700 Kč | 50 967,40 Kč |
| 400 | 242,68753 Kč | 97 075,01 Kč |
| 600 | 235,85128 Kč | 141 510,77 Kč |
| Unit Price without VAT: | 370,40000 Kč |
|---|---|
| Unit Price with VAT: | 448,18400 Kč |













