
2-8171G2 | |
|---|---|
DigiKey Part Number | 2243-2-8171G2-ND |
Manufacturer | |
Manufacturer Product Number | 2-8171G2 |
Description | CONN HSG 2POS BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Blue | |
Features | - | |
Stacking Direction | - | |
Fastening Type | - | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,84000 Kč | 585,84 Kč |
| 10 | 497,92600 Kč | 4 979,26 Kč |
| 25 | 466,76040 Kč | 11 669,01 Kč |
| 50 | 444,48980 Kč | 22 224,49 Kč |
| 100 | 423,28820 Kč | 42 328,82 Kč |
| 250 | 396,81600 Kč | 99 204,00 Kč |
| 500 | 377,90394 Kč | 188 951,97 Kč |
| Unit Price without VAT: | 585,84000 Kč |
|---|---|
| Unit Price with VAT: | 708,86640 Kč |













