Blade Contact 2 AWG Crimp Non-Gendered Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6394-BK

DigiKey Part Number
2243-6394-BK-ND
Manufacturer
Manufacturer Product Number
6394-BK
Description
TERM BLADE NON-GEND 2AWG 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Blade Contact 2 AWG Crimp Non-Gendered Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
Anderson Power Products, Inc.
Wire Gauge
2 AWG
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Type
Machined
Contact Type
Non-Gendered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
200281,39630 Kč56 279,26 Kč
Manufacturers Standard Package
Unit Price without VAT:281,39630 Kč
Unit Price with VAT:340,48952 Kč