
2-8171G4 | |
|---|---|
DigiKey Part Number | 2243-2-8171G4-ND |
Manufacturer | |
Manufacturer Product Number | 2-8171G4 |
Description | CONN HSG 2POS GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Green | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 320 A | |
Material - Insulation | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,30000 Kč | 574,30 Kč |
| 10 | 488,18300 Kč | 4 881,83 Kč |
| 25 | 457,60520 Kč | 11 440,13 Kč |
| Unit Price without VAT: | 574,30000 Kč |
|---|---|
| Unit Price with VAT: | 694,90300 Kč |













