Image for 6358 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6358

DigiKey Part Number
2243-6358-ND
Manufacturer
Manufacturer Product Number
6358
Description
TERM BLADE NON-GEND 300MCM PAIR
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Blade Contact 300-350MCM (kcmil) Crimp Non-Gendered Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Non-Gendered
Contact Termination
Crimp
Wire Gauge
300-350MCM (kcmil)
Contact Material
Copper Alloy
Contact Finish
Silver
Contact Finish Thickness
-
Type
Machined
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501 713,63000 Kč85 681,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 713,63000 Kč
Unit Price with VAT:2 073,49230 Kč