2 Position Blade Type Power Housing Connector Non-Gendered Purple
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-8171G9

DigiKey Part Number
2243-2-8171G9-ND
Manufacturer
Manufacturer Product Number
2-8171G9
Description
CONN HSG 2POS PURPLE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Blade Type Power Housing Connector Non-Gendered Purple
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anderson Power Products, Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Non-Gendered
Contact Type
Non-Gendered
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Color
Purple
Features
-
Stacking Direction
Side to Side
Fastening Type
Spring Retention
Note
Contacts Sold Separately
Voltage Rating
600 V
Current Rating (Amps)
320 A
Material - Insulation
Polybutylene Terephthalate (PBT), Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1574,30000 Kč574,30 Kč
10488,18300 Kč4 881,83 Kč
25457,60520 Kč11 440,13 Kč
50456,14380 Kč22 807,19 Kč
Manufacturers Standard Package
Unit Price without VAT:574,30000 Kč
Unit Price with VAT:694,90300 Kč