
6350 | |
|---|---|
DigiKey Part Number | 2243-6350-ND |
Manufacturer | |
Manufacturer Product Number | 6350 |
Description | CONN HSG 2POS GRAY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Blade Type Power Housing Connector Non-Gendered Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anderson Power Products, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Non-Gendered | |
Contact Type | Non-Gendered | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Color | Gray | |
Features | - | |
Stacking Direction | Side to Side | |
Fastening Type | Spring Retention | |
Note | Contacts Sold Separately | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 350 A | |
Material - Insulation | Polycarbonate (PC) | |
Operating Temperature | -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 572,20000 Kč | 572,20 Kč |
| 10 | 486,23000 Kč | 4 862,30 Kč |
| 25 | 455,79080 Kč | 11 394,77 Kč |
| 50 | 434,04540 Kč | 21 702,27 Kč |
| 100 | 413,34140 Kč | 41 334,14 Kč |
| 250 | 387,49288 Kč | 96 873,22 Kč |
| 500 | 369,02558 Kč | 184 512,79 Kč |
| Unit Price without VAT: | 572,20000 Kč |
|---|---|
| Unit Price with VAT: | 692,36200 Kč |


