



LTM4601EV#PBF | |
|---|---|
DigiKey Part Number | LTM4601EV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601EV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601EV#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 118-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Max) 20V | Supplier Device Package 118-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTM4601EV-1#PBF | Analog Devices Inc. | 38 | LTM4601EV-1#PBF-ND | 787,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,04000 Kč | 813,04 Kč |
| 5 | 782,72200 Kč | 3 913,61 Kč |
| 10 | 770,01800 Kč | 7 700,18 Kč |
| 25 | 753,51760 Kč | 18 837,94 Kč |
| 50 | 741,25460 Kč | 37 062,73 Kč |
| 119 | 726,17613 Kč | 86 414,96 Kč |
| Unit Price without VAT: | 813,04000 Kč |
|---|---|
| Unit Price with VAT: | 983,77840 Kč |










