


DC1043A-B | |
|---|---|
DigiKey Part Number | DC1043A-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1043A-B |
Description | EVAL BOARD FOR LTM4601 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTM4601 µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 30A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 750kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4601 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V, 1.2V, 1.5V, 1.8V, 2.5V, or 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 556,72000 Kč | 2 556,72 Kč |
| Unit Price without VAT: | 2 556,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 093,63120 Kč |





