



LTM4601EV-1#PBF | |
|---|---|
DigiKey Part Number | LTM4601EV-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601EV-1#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601EV-1#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 118-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Max) 20V | Supplier Device Package 118-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,66000 Kč | 781,66 Kč |
| 5 | 752,55000 Kč | 3 762,75 Kč |
| 10 | 740,32900 Kč | 7 403,29 Kč |
| 25 | 724,47000 Kč | 18 111,75 Kč |
| 50 | 712,67840 Kč | 35 633,92 Kč |
| 119 | 698,18429 Kč | 83 083,93 Kč |
| Unit Price without VAT: | 781,66000 Kč |
|---|---|
| Unit Price with VAT: | 945,80860 Kč |






