


DC1118A-C | |
|---|---|
DigiKey Part Number | DC1118A-C-ND |
Manufacturer | |
Manufacturer Product Number | DC1118A-C |
Description | EVAL BOARD FOR LTM4601 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | LTM4601 µModule® 4 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A, 12A, 12A, 10A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 20V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 750kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4601 |
Outputs and Type 4 Non-Isolated Outputs | Base Product Number |
Voltage - Output 1.5V, 1.8V, 2.5V, 3.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 848,80000 Kč | 2 848,80 Kč |
| Unit Price without VAT: | 2 848,80000 Kč |
|---|---|
| Unit Price with VAT: | 3 447,04800 Kč |





