



LTM4601AIY#PBF | |
|---|---|
DigiKey Part Number | LTM4601AIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601AIY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601AIY#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) |
Voltage - Input (Max) 20V | Supplier Device Package 133-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,52000 Kč | 953,52 Kč |
| 5 | 917,94800 Kč | 4 589,74 Kč |
| 10 | 903,06100 Kč | 9 030,61 Kč |
| 25 | 883,71360 Kč | 22 092,84 Kč |
| 50 | 869,32560 Kč | 43 466,28 Kč |
| 119 | 851,63655 Kč | 101 344,75 Kč |
| Unit Price without VAT: | 953,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,75920 Kč |








