



DC1414B-B | |
|---|---|
DigiKey Part Number | DC1414B-B-ND |
Manufacturer | |
Manufacturer Product Number | DC1414B-B |
Description | EVAL BOARD FOR LTM4601AHV |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTM4601AHV µModule® 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Analog Devices Inc. | Voltage - Input 5V ~ 28V |
Series | Regulator Topology Buck |
Packaging Box | Frequency - Switching 850kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part LTM4601AHV |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Voltage - Output 0.6V, 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, or 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 936,85000 Kč | 1 936,85 Kč |
| Unit Price without VAT: | 1 936,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,58850 Kč |





