Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Power µModule® Solutions
Power µModule® Solutions

LTM4601AHVIV#PBF

DigiKey Part Number
LTM4601AHVIV#PBF-ND
Manufacturer
Manufacturer Product Number
LTM4601AHVIV#PBF
Description
DC DC CONVERTER 0.6-5V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input
Datasheet
 Datasheet
EDA/CAD Models
LTM4601AHVIV#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
12A
Mfr
Applications
ITE (Commercial)
Series
Features
OVP, SCP, UVLO
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
95%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
133-BLGA Module
Voltage - Input (Min)
4.5V
Size / Dimension
0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm)
Voltage - Input (Max)
28V
Supplier Device Package
133-LGA (15x15)
Voltage - Output 1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 098,20000 Kč1 098,20 Kč
51 057,37600 Kč5 286,88 Kč
101 040,19900 Kč10 401,99 Kč
251 017,90760 Kč25 447,69 Kč
501 001,33580 Kč50 066,79 Kč
119980,95597 Kč116 733,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 098,20000 Kč
Unit Price with VAT:1 328,82200 Kč