



LTM4601AHVIY#PBF | |
|---|---|
DigiKey Part Number | LTM4601AHVIY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601AHVIY#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601AHVIY#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 133-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.13" H (15.0mm x 15.0mm x 3.4mm) |
Voltage - Input (Max) 28V | Supplier Device Package 133-BGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 151,43000 Kč | 1 151,43 Kč |
| 5 | 1 108,67800 Kč | 5 543,39 Kč |
| 10 | 1 090,65900 Kč | 10 906,59 Kč |
| 25 | 1 067,29280 Kč | 26 682,32 Kč |
| 50 | 1 049,91180 Kč | 52 495,59 Kč |
| 119 | 1 028,54067 Kč | 122 396,34 Kč |
| Unit Price without VAT: | 1 151,43000 Kč |
|---|---|
| Unit Price with VAT: | 1 393,23030 Kč |






