



LTM4601HVEV#PBF | |
|---|---|
DigiKey Part Number | LTM4601HVEV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4601HVEV#PBF |
Description | DC DC CONVERTER 0.6-5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 12A 4.5V - 28V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4601HVEV#PBF Models |
Category | Current - Output (Max) 12A |
Mfr | Applications ITE (Commercial) |
Series | Features OVP, SCP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 118-BLGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.59" L x 0.59" W x 0.11" H (15.0mm x 15.0mm x 2.8mm) |
Voltage - Input (Max) 28V | Supplier Device Package 118-LGA (15x15) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 988,80000 Kč | 988,80 Kč |
| 5 | 952,05000 Kč | 4 760,25 Kč |
| 10 | 936,57400 Kč | 9 365,74 Kč |
| 25 | 916,50400 Kč | 22 912,60 Kč |
| 50 | 901,58700 Kč | 45 079,35 Kč |
| 119 | 883,23941 Kč | 105 105,49 Kč |
| Unit Price without VAT: | 988,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 196,44800 Kč |









