
928034-4 | |
|---|---|
DigiKey Part Number | 928034-4-ND |
Manufacturer | |
Manufacturer Product Number | 928034-4 |
Description | CONN DIN 41612 96POS GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 96 Position Connector Gray DIN 41612, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 928034-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Connector Style | DIN 41612, Type R | |
Number of Positions | 96 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,93000 Kč | 107,93 Kč |
| 10 | 91,67700 Kč | 916,77 Kč |
| 25 | 85,94080 Kč | 2 148,52 Kč |
| 50 | 81,83340 Kč | 4 091,67 Kč |
| 100 | 77,92360 Kč | 7 792,36 Kč |
| 250 | 73,04532 Kč | 18 261,33 Kč |
| 500 | 69,56050 Kč | 34 780,25 Kč |
| 1 200 | 65,39653 Kč | 78 475,84 Kč |
| Unit Price without VAT: | 107,93000 Kč |
|---|---|
| Unit Price with VAT: | 130,59530 Kč |




